TRU COMPONENTS 1556789 metal film resistor 23.2 Ω axial lead 0.6 W 1%

MPN
1556789
EAN-13
2050004824766
Order Code
17-7844
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
200+ £0.0235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,591 in stock

TRU COMPONENTS 1556789 is a precision metal film resistor designed for various electronic applications requiring high accuracy and stability. Featuring an axial lead configuration and conforming to an EIA 0207 package size, this resistor has a resistance of 23.2 ohms with a power rating of 0.6 watts and a tolerance of 1%. Utilising metal film technology, it provides excellent temperature coefficient characteristics, making it ideal for applications such as precision instrumentation, audio equipment, and circuits requiring stable and predictable performance across diverse conditions. This resistor's robust construction and precise impedance ensure reliable operation within its specified parameters.
Type Metal film resistor
Resistance 23.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot