TRU COMPONENTS 1556786 Metal film resistor 1.1 Ω Axial lead 0207 0.6 W 1%

Order Code:

17-7841

Brand: TruComponents MPN: 1556786 EAN-13: 2050004824735
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
110 in stock, despatched in 4 working days

TRU COMPONENTS 1556786 is a metal film resistor with an impedance of 1.1 ohms, designed for consistent performance and reliability in various electronic circuits. Featuring an axial lead design with dimensions conforming to the 0207 package specification, this resistor exhibits a power rating of 0.6 watts and a tolerance of 1%, making it suitable for precision applications. The metal film construction ensures low noise and high stability, which are critical in signal processing and filtering applications. This product is typically employed in areas such as audio equipment, measurement devices, and industrial automation systems where precise resistance values are essential.
Type Metal film resistor
Resistance 1.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot