TRU COMPONENTS 1556785 Metal film resistor 1.27 kΩ Axial lead 0207 0.6 W 1%

MPN
1556785
EAN-13
2050004824728
Order Code
17-7840
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,999 in stock

TRU COMPONENTS 1556785 is a precision metal film resistor offering a resistance value of 1.27 kO with a tolerance of 1%, ensuring reliable performance in demanding applications. Constructed in a 0207 axial lead package, this component is designed to handle a power rating of up to 0.6 watts, making it suitable for use in circuits that require stable and accurate impedance control. Metal film resistors like this one are commonly utilised in precision circuits, including those found in measurement equipment, audio electronics, and control systems, where low noise and high stability are of utmost importance. Engineered with tight resistance tolerances and excellent temperature coefficient characteristics, the TRU COMPONENTS 1556785 is an ideal choice for engineers seeking consistency and precision in their electronic designs.
Type Metal film resistor
Resistance 1.27kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot