TRU COMPONENTS 1556779 Metal film resistor 147 kΩ Axial lead 0207 0.6 W 1%

MPN
1556779
EAN-13
2050004827200
Order Code
17-7837
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (71)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,312 in stock

TRU COMPONENTS 1556779 is a precision metal film resistor featuring a resistance of 147 kO with an axial lead configuration, fitting a 0207 package size. Designed for stability and reliability, this resistor operates with a power rating of 0.6 W and offers a tolerance of 1%, making it suitable for applications requiring precise resistance values. The inherent characteristics of metal film resistors, such as lower noise and better temperature coefficient compared to other resistor types, make this component ideal for high-fidelity audio circuits, measurement devices, and other precision electronic applications. Its robust construction ensures consistent performance in both static and dynamic conditions, thus ensuring reliable operation across a wide range of environmental factors. This component is typically used in circuits where impedance control and electrical tolerances are critical.
Type Metal film resistor
Resistance 147kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot