TRU COMPONENTS 149752 BD 0802 LED indicator light Red 12 V DC industrial use

MPN
149752
EAN-13
2050004877519
Order Code
17-7821
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

TruComponents 149752 is a robust LED indicator light designed for efficient operation, identified as the Type 4.8mm LED Indicators. This model, also known as TruComponents BD 0802, emits a bright red light and is compatible with a 12 V DC power supply, providing reliable visual signalling for various electronic applications. The indicator light's compact size, with a 4.8mm diameter, facilitates seamless integration into equipment panels and control boards in industrial environments. It is particularly useful in assemblies where clear, consistent status indication is paramount, such as in control systems, instrumentation panels, and safety devices. The LED's durability and ease of installation make it an optimal choice for engineers seeking dependable and long-lasting solutions in both harsh and regular conditions.
Type LED indicator light
LED Colour Red
Forward Voltage 12V DC
Connection Solder lug
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 40 mm
LED features External reflector
Length 40mm
Material properties shiny
Maximum Temperature 75°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 8.2mm

Reviews

Be the first to submit a review

Trustpilot