TRU COMPONENTS 149727 LED indicator light 24 V Red/Green industrial panel

MPN
149727
EAN-13
2050004877458
Order Code
17-7820
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 579 in stock

TruComponents 149727 is a robust LED indicator designed for versatile signalling applications, featuring a 24 V DC operation and multi-colour functionality in red and green. Type 4.8 mm LED indicators, such as the TruComponents BD-0609, provide reliable visual indication in a compact form, ensuring precise and efficient status communication in electrical panels and control systems. This indicator light is ideal for use in industrial environments, machinery controls, and automation systems, where clear and dependable visual signals are crucial for operational monitoring and safety. The dual-colour capability allows for flexible integration into systems requiring dual status indication, offering engineers a practical solution for various applications.
Type LED indicator light (multi-colour)
LED Colour Chrome
Forward Current 30mA
Forward Voltage 24V DC
Colour Red, Green
Connection Open end cable
Content 1
Material properties shiny
Maximum Temperature 75°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot