TRU COMPONENTS 149498 LED indicator light White 24V DC 24V AC

MPN
149498
EAN-13
4064161485669
Order Code
17-7818
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

TruComponents 149498 LED indicator light is a versatile component designed for reliable operation in both 24 V DC and 24 V AC applications. With its compact 4.8mm design, this LED indicator is well-suited for installations where space is limited. The white light output ensures clear visibility and is often employed in control panels, instrument clusters, and status displays within industrial and commercial equipment. Its robust construction is designed to withstand typical environmental conditions, making it a practical choice for engineers seeking durable and efficient signalling solutions. The product's compatibility with direct and alternating current systems adds to its versatility in a range of electronic and electrical applications.
Type LED indicator light
LED Colour White
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Solder tag
Content 1
Material Stainless steel
Material properties shiny
Mounting Type Screw
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot