TRU COMPONENTS 149496 LED indicator light Red 24 V DC/AC Panel use

MPN
149496
EAN-13
2050000720130
Order Code
17-7816
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 309 in stock

TruComponents 149496 is a 4.8mm LED indicator light designed for both 24 V DC and 24 V AC applications. This red LED indicator features a robust design suitable for various industrial and electronic systems where visual status indication is essential. Its dual voltage capability makes it a versatile component in control panels, machinery dashboards, and automotive applications, providing engineers with a reliable solution for both alternating and direct current configurations. The indicator's compact size allows for easy integration into equipment where space may be constrained, while maintaining high visibility and efficiency.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Solder tag
Content 1
Material Stainless steel
Material properties shiny
Mounting Type Screw
Recess Diameter 12mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot