TRU COMPONENTS 149493 LED indicator light Green 12V DC/AC 15mA Panel Indicator

MPN
149493
EAN-13
4064161482736
Order Code
17-7815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

TruComponents 149493 LED indicator light is a robust and reliable component designed for both 12 V DC and 12 V AC applications, drawing a current of 15 mA. Featuring a 4.8mm diameter, this green LED indicator light provides clear and visible status indications, making it ideal for use in control panels, machinery dashboards, and signal systems. Engineered for efficiency, the TruComponents 149493 offers versatility in electrical systems where dual voltage compatibility is required, ensuring consistent performance across various operational environments. This LED indicator combines energy efficiency with durability, suitable for industrial, automotive, and consumer electronic applications that demand high visibility and longevity.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Solder tag
Content 1
IP Rating IP67
Material Stainless steel
Material properties shiny
Mounting Type Screw
Recess Diameter 12mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot