TRU COMPONENTS 149492 LED indicator light Red 12V DC 12V AC 15mA

MPN
149492
EAN-13
2050000720161
Order Code
17-7814
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,754 in stock

TruComponents 149492 is a robust LED indicator light designed for both 12 V DC and 12 V AC applications. This component features a 4.8mm diameter, making it suitable for compact installations while maintaining a striking red illumination. With a current rating of 15 mA, it efficiently operates under standard voltage levels, ensuring reliable performance in signalling and status indication tasks. Commonly used in control panels, automotive dashboards, and machinery interface panels, this LED indicator is ideal for providing clear and immediate visual feedback in various engineering environments. Its dual voltage capability enhances its versatility in different electrical systems.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 12V DC/AC
Connection Solder tag
Content 1
IP Rating IP67
Material Stainless steel
Material properties shiny
Mounting Type Screw
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot