TRU COMPONENTS 149491 LED indicator light Blue 24V DC/AC Industrial Panel

MPN
149491
EAN-13
2050000720123
Order Code
17-7813
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

TruComponents 149491 is a precision-manufactured LED indicator light designed for robust and reliable performance in both 24 V DC and 24 V AC systems. This 4.8mm LED indicator delivers bright blue illumination, allowing for clear status signalling in a variety of applications. Engineers will find this component ideal for use in control panels, instrumentation, and signalling devices where consistent performance under varying voltage conditions is crucial. Its compact design enables easy integration into spaces with limited room, providing efficient visual indication in both industrial and commercial environments.
Type LED indicator light
LED Colour Blue
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Solder lug
Content 1
Material Brass
Material properties shiny
Mounting Type Screw
Recess Diameter 8mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot