TRU COMPONENTS 149488 LED indicator light Red 24 V DC/AC Industrial Panel

MPN
149488
EAN-13
2050000720109
Order Code
17-7811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

TruComponents 149488 is a 4.8mm LED indicator designed for use with both 24 V DC and 24 V AC systems. This red indicator light provides a reliable visual signal, commonly employed in panel displays, industrial control systems, and automotive applications. Its compact size allows for easy integration into circuit boards and control panels where space is limited. Engineered for durability, it ensures consistent performance in environments exposed to varying voltage conditions.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 24V DC/AC
Connection Solder tag
Content 1
Material Brass
Material properties shiny
Mounting Type Screw
Recess Diameter 8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot