TRU COMPONENTS 141453 BD-0608 12 V LED indicator light multi-colour Red Green

MPN
141453
EAN-13
4016139266947
Order Code
17-7807
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,180 in stock, despatched in 4 working days

TruComponents 141453, also known as the TruComponents BD-0608, is a 12 V LED indicator light designed for applications requiring multi-colour indication, specifically offering red and green light outputs. Featuring a compact 4.8 mm design, this LED indicator is suitable for use in various electronic panels and control interfaces where clear and reliable status indication is needed. Its dual-colour functionality provides versatile signalling options, making it particularly useful in equipment monitoring, machine status indicators, and automated systems that require distinct visual alerts. With a robust construction tailored for easy integration, this indicator light operates efficiently within a DC environment, ensuring consistent performance in demanding engineering contexts.
Type LED indicator light (multi-colour)
LED Colour Chrome
Forward Current 30mA
Forward Voltage 12V DC
Connection Open end cable
Content 1
Material properties shiny
Max. temperature 75°C
Min. temperature -20°C
Mounting Type Screw
Recess Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot