TRU COMPONENTS 1406009 Inductor Axial lead 220 µH 5.1 Ω 155 mA Leaded

MPN
1406009
EAN-13
2050004891768
Order Code
17-7805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 583 in stock

TruComponents 1406009, designated as an LGA0410-220 inductor, is a precision component featuring an axial lead design suitable for a variety of electrical and electronic applications. This inductor offers an inductance of 220 microhenries, a dissipation of 5.1 ohms, and can handle a maximum current of 155 milliamperes. These specifications make it particularly adept for use in filter circuits, energy storage, and circuits requiring precise electromagnetic management such as moving coil meters where stable inductance is crucial. Engineered for reliability, this single-component inductor ensures performance consistency, making it an essential element for technical projects demanding high precision and efficiency.
Type Inductor
Inductance 220µH
Current 155mA
Tolerance 10%
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 5.1Ω
Resonance 3MHz
Sample rate 0.796MHz

Reviews

Be the first to submit a review

Trustpilot