TRU COMPONENTS 1406004 Inductor Axial lead 100 µH 1.8 Ω 275 mA 1 pc(s)

MPN
1406004
EAN-13
2050004891737
Order Code
17-7804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.266
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 483 in stock

TruComponents 1406004 is an inductor featuring a compact axial lead design, identified by the LGA0410-100 type code. This component offers an inductance of 100 µH, a DC resistance of 1.8 O, and is capable of handling a current of up to 275 mA, making it suitable for various engineering applications where small current filtering or energy storage is required. Commonly utilised in moving coil meters, power supplies, and signal processing circuits, this inductor supports efficient energy transfer and electromagnetic interference suppression. Its robust construction ensures reliable performance in electrical circuits, contributing to optimal device functionality.
Type Inductor
Inductance 100µH
Current 275mA
Tolerance 10%
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 1.8Ω
Resonance 4.8MHz
Sample rate 2.52MHz

Reviews

Be the first to submit a review

Trustpilot