TRU COMPONENTS 1405992 Inductor Axial lead 12 µH 0.63 Ω 480 mA 1 pc(s)

MPN
1405992
EAN-13
2050004888652
Order Code
17-7802
Country of Origin
China
View Full Product Range (58)
Qty Unit Price (Ex VAT)
50+ £0.147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TruComponents 1405992 LGA0410-12 is an inductor featuring axial leads and rated at 12 µH inductance. This precision component exhibits a resistance of 0.63 ohms and a current handling capacity of up to 480 mA, making it suitable for various electrical and electronic applications. Typically utilised in moving coil meters, the inductor serves to filter, smooth, and regulate currents in circuits. Its robust design and reliable performance make it ideal for use in analogue and digital signal processing, power supplies, and tuning circuits where stability and accuracy are paramount.
Type Inductor
Inductance 12µH
Current 480mA
Tolerance 10%
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 0.63Ω
Resonance 19MHz
Sample rate 2.52MHz

Reviews

Be the first to submit a review

Trustpilot