TRU COMPONENTS 1405991 Inductor Axial lead 10 µH 0.58 Ω 500 mA Leaded

MPN
1405991
EAN-13
2050004891638
Order Code
17-7801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 687 in stock

TruComponents 1405991, also known as the LGA0410-10, is an axial lead inductor with a precise inductance of 10 µH, a DC resistance of 0.58 O, and a rated current capacity of 500 mA. This component, designed by TruComponents, showcases the robust construction and reliable performance expected of products aligned with the Moving Coil Meters category. Due to its compact size and efficiency, it is particularly suitable for use in resonant circuits, smoothing applications in power supply lines, and filtering in signal processing circuits. Engineered for high-frequency circuits, the LGA0410-10 is commonly employed in telecommunications equipment, RF modules, and various consumer electronics that require stable inductive components. Its quality and precision make it an invaluable part in situations where consistent electrical characteristics are paramount.
Type Inductor
Inductance 10µH
Current 500mA
Tolerance 10%
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 0.58Ω
Resonance 21MHz
Sample rate 7.96MHz

Reviews

Be the first to submit a review

Trustpilot