TRU COMPONENTS 1405985 Inductor Axial lead 3.9 µH 0.37 Ω 640 mA

MPN
1405985
EAN-13
2050004891584
Order Code
17-7800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 487 in stock

TruComponents 1405985 is an LGA0410-3.9 inductor characterised by its axial lead configuration, providing a substantial inductance of 3.9 µH for various electronic applications. This component exhibits a low resistance of 0.37 O and is capable of handling currents up to 640 mA, making it suitable for applications requiring efficient current regulation and minimal power loss. Inductors such as this are commonly employed in moving coil meters, where they may be used to stabilise current flow and reduce electromagnetic interference in sensitive measurement devices. The specific design of the LGA0410-3.9 allows for effective utilisation in compact circuits, where space constraints are critical, while maintaining reliability in its performance.
Type Inductor
Inductance 3.9µH
Current 640mA
Tolerance 20%
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 0.37Ω
Resonance 55MHz
Sample rate 7.96MHz

Reviews

Be the first to submit a review

Trustpilot