TRU COMPONENTS 1405967 Inductor Axial lead 680 µH 28 Ω 45 mA 1 piece

MPN
1405967
EAN-13
2050004882599
Order Code
17-7799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 424 in stock

TruComponents 1405967 offers the LGA0307-680, an axial lead inductor featuring a substantial inductance of 680 µH, characterised by a resistance of 28 O and a current rating of 45 mA. This component is designed for use in moving coil meters, where precise inductance is critical for accurate current and magnetic field measurement. The inductor's construction ensures reliable performance in applications that demand stability and precise control of electrical signals, such as in precision measuring instruments and sensitive analogue devices. Its robust design makes it suitable for integration into circuits requiring consistent inductive properties over varying operational conditions.
Type Inductor
Inductance 680µH
Current 45mA
Tolerance 10%
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 28Ω
Resonance 1.95MHz
Sample rate 0.796MHz

Reviews

Be the first to submit a review

Trustpilot