TRU COMPONENTS 1405965 Inductor Axial lead 470 µH 24 Ω 55 mA 1 pc

MPN
1405965
EAN-13
2050004882582
Order Code
17-7798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

TruComponents 1405965 is an axial lead inductor with a measured inductance of 470 µH, a resistance of 24 O, and a maximum current rating of 55 mA. This component is particularly suitable for applications requiring precise energy storage and filtering in compact circuits, such as those found in moving coil meters. Its robust design ensures reliable performance in electromagnetic interference suppression and signal filtering for sensitive electronics. The LGA0307-470 model is an ideal choice for engineers looking to implement efficient harmonic filtering in low-current, high-precision environments.
Type Inductor
Inductance 470µH
Current 55mA
Tolerance 10%
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 60 mm
Length 60mm
Maximum Temperature +100°C
Min. temperature -20°C
Nominal Voltage 250V
Resistance 24Ω
Resonance 2.25MHz
Sample rate 0.796MHz

Reviews

Be the first to submit a review

Trustpilot