TRU COMPONENTS 140429 LED indicator light multi-colour Red Green 12 V DC AC

MPN
140429
EAN-13
4016138746242
Order Code
17-7795
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 618 in stock

TruComponents 140429 is a highly versatile LED indicator light designed for multi-colour functionality, providing both red and green illumination. This indicator, categorised under 4.8mm LED indicators, operates efficiently with both 12 V DC and 12 V AC power sources, making it suitable for a wide range of electrical and electronic applications. Thanks to its robust design and dual-colour display capability, it can be employed in control panels, status indication systems, and machinery dashboards to enhance operational feedback and status visibility. The efficient use of LED technology ensures energy savings and a longer lifespan, making it a reliable component for engineers in industrial and commercial settings.
Type LED indicator light (multi-colour)
LED Colour Black
Forward Current 20mA
Colour Red, Green
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 63 mm
LED features multicolour
Length 63mm
Mounting Type Screw
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot