TRU COMPONENTS 140420 LED indicator light Red 24 V DC or AC Industrial use

MPN
140420
EAN-13
4016138746167
Order Code
17-7794
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

TruComponents 140420 is a precision-engineered LED indicator light designed for versatile use in electrical and electronic applications. This 4.8mm LED indicator features a prominent red light and is compatible with both 24 V DC and 24 V AC power systems, ensuring reliable performance in various operating environments. The LED light is ideally suited for panel mounting, providing clear and immediate visual feedback in control systems, industrial machinery, and instrumentation panels. Its robust construction and consistent illuminative properties make it an essential component for engineers requiring dependable status indicators in complex circuitry.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 57 mm
Length 57mm
Mounting Type Screw
Recess Diameter 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot