TRU COMPONENTS 140411 LED indicator light red 230V AC industrial panel

MPN
140411
EAN-13
4016138746082
Order Code
17-7791
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

TruComponents 140411 is a robust LED indicator light designed for applications requiring a 230 V AC power supply. These 4.8mm LED indicators emit a red light, making them ideal for signalling systems and status identification in industrial and electronic equipment. The compact size and straightforward installation make these indicators suitable for use in control panels, switchgear assemblies, and various other engineering environments where reliable visual status indication is essential. The LED's design ensures long-lasting performance, contributing to reduced maintenance needs in electrical systems.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 230V AC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot