TRU COMPONENTS 140400 LED indicator light Blue 230 V AC industrial use

Order Code:

17-7789

Brand: TruComponents MPN: 140400 EAN-13: 4016138745986
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
590 in stock, despatched in 4 working days

TruComponents 140400 features prominently as a robust LED indicator light, specifically designed for 230 V AC applications. With a 4.8 mm diameter, this indicator light features a blue illumination, providing a clear visual signal in a wide range of settings. Its compact form factor and reliable performance make it suitable for various industrial control panels, electrical equipment, and automation systems where visibility of operational states is crucial. Engineered for durability, this indicator ensures consistent operation under standard electrical conditions, meeting professional requirements in engineering settings.
Type LED indicator light
LED Colour Blue
Forward Current 20mA
Forward Voltage 230V AC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot