TRU COMPONENTS 140399 LED indicator light Green 230V AC for industrial panels

Order Code:

17-7788

Brand: TruComponents MPN: 140399 EAN-13: 4016138745979
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,553 in stock, despatched in 4 working days

TruComponents 140399 LED indicator light is designed for use in applications requiring a reliable signal display under a 230 V AC power supply. This 4.8mm LED indicator, emitting a green light, is well-suited for panel-mounted installations and provides an efficient solution for monitoring system status in a variety of electrical devices and control panels. Its durable construction ensures long-term stability and performance in industrial settings, such as power distribution units and HVAC systems, where visual indication is crucial.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 230V AC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess diameter 22mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot