TRU COMPONENTS 140397 LED indicator light Red 230 V AC industrial use

MPN
140397
EAN-13
4016138745962
Order Code
17-7787
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,144 in stock

TruComponents 140397, the 4.8mm LED indicator light, is designed for high-visibility signalling in electrical systems operating at 230 V AC. This indicator light features a red LED encapsulated in a durable housing, ensuring reliable performance in a range of environments. Its compact form factor facilitates easy integration into control panels, machinery, and automation equipment where precise status indication is critical. The robust design and straightforward installation make it an ideal choice for use in both commercial and industrial applications, providing clear and efficient visual feedback to operators and technicians.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 230V AC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot