TRU COMPONENTS 140395 LED indicator light Blue 24 V DC Industrial Panel

MPN
140395
EAN-13
4016138745948
Order Code
17-7785
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 571 in stock

TruComponents 140395 is a 4.8mm LED indicator known for its robust design and reliable performance. This LED indicator light operates at a voltage of 24 V DC and emits a blue light, making it suitable for a wide range of applications where clear visual signalling is required. The indicator is constructed to fit into standard panel cut-outs, ensuring easy integration into existing systems. It is commonly used in industrial control panels, instrumentation boards, and automotive dashboards, providing clear and consistent indication for operational and safety conditions in various equipment. The sturdy construction and efficient operation of this LED indicator support its use in environments that demand durability and consistent performance.
Type LED indicator light
LED Colour Blue
Forward Current 20mA
Forward Voltage 24V DC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot