TRU COMPONENTS 140394 LED indicator light Green 24V DC Industrial use

MPN
140394
EAN-13
4016138745931
Order Code
17-7784
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,052 in stock

TruComponents 140394 LED indicator light is a compact and efficient component designed for various signalling applications. This 4.8mm LED indicator is specified for a 24 V DC power source and emits a green light, making it suitable for clear status indication in control panels and other engineering systems. The robust design of the LED unit ensures reliable performance and longevity in industrial environments, where consistent operation is paramount. Engineers often utilise this indicator in machinery dashboards, automotive systems, and electronic devices where precise visual indications are required.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 24V DC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot