TRU COMPONENTS 140392 LED indicator light White 12 V DC for industrial use

MPN
140392
EAN-13
4016138745917
Order Code
17-7782
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 532 in stock

TruComponents 140392 is a white LED indicator light that operates at 12 V DC, designed specifically for precision applications requiring compact, reliable signalling. As a 4.8mm LED indicator, it presents a streamlined form factor suitable for integration into control panels, automotive dashboards, and industrial machinery. The device's robust construction ensures it can withstand moderate environmental stresses, making it suitable for both indoor and lightly protected outdoor environments. This LED indicator offers consistent luminance and an extended lifespan, essential for applications where dependable visual feedback is critical. Its simplistic design facilitates straightforward installation, catering to both new projects and as a replacement component in existing systems.
Type LED indicator light
LED Colour White
Forward Current 20mA
Forward Voltage 12V DC
Connection Screws
Content 1
Diameter 29mm
Dimensions (Ø x L) 29 mm x 51 mm
Length 51mm
Mounting Type Screw
Recess Diameter 22mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot