TRU COMPONENTS 140388 LED indicator light White 230VAC Industrial Panel Ind.

Order Code:

17-7778

Brand: TruComponents MPN: 140388 EAN-13: 4016138745870

Discontinued


TruComponents 140388 is a 4.8mm LED indicator light designed for 230 V AC applications. This component features a white LED, providing clear and reliable status indication in various electrical and electronic systems. Engineered for robust performance, the indicator light is suitable for use in control panels, industrial machinery, and electrical distribution boards where high visibility and long service life are critical. Its compact design allows for straightforward integration into existing systems, making it an ideal choice for engineers seeking efficient and dependable visual signalling solutions.
Type AD 16-16B/230 V/W
Case Colour Black
Colour White
Connection Type C CEE 7/16 plug 2.8 mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 49 mm
Length 49mm
Mounting Type Screw
Operating Current 20mA
Operating Voltage 230V AC
Product Type LED indicator light
Recess diameter 16mm

Accessories

You may also like


Trustpilot