TRU COMPONENTS 140386 LED indicator light Green 230 V AC Industrial Panel

MPN
140386
EAN-13
4016138745856
Order Code
17-7777
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

TruComponents 140386, the manufacturer's part number for the LED indicator light, is specifically designed for applications requiring a green 230 V AC visual signal. This 4.8mm LED indicator offers a robust solution for panel-mounted status indication, integrating seamlessly into various electrical systems and control panels. Its compact size and straightforward installation make it ideal for use in industrial equipment, control panels, and automation systems where reliable visual feedback is necessary. With its green illumination, it provides clear and distinct signalling, enhancing operator awareness and system diagnostics. The design ensures dependable performance and longevity in demanding environments.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 230V AC
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 49 mm
Length 49mm
Mounting Type Screw
Recess Diameter 16mm

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot