TRU COMPONENTS 140385 LED indicator light Red 230 V AC panel mount

MPN
140385
EAN-13
4016138745849
Order Code
17-7776
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,931 in stock

TruComponents 140385 is a 4.8mm LED indicator, designed for efficient visual signalling in electrical circuits operating at 230 V AC. This LED indicator is characterised by its bright red illumination, providing high visibility for status indication in control panels, machinery, and other industrial equipment. Engineered for durability and reliability, the TruComponents 140385 is suitable for applications where clear and immediate visual feedback is required. Its compact form factor allows for integration into tight spaces without compromising on performance. The robust construction ensures optimal functionality in various operating environments, making it a dependable choice for engineers designing systems that require precise and continuous operation monitoring.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 230V AC
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 49 mm
Length 49mm
Mounting Type Screw
Recess Diameter 16mm

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot