TRU COMPONENTS 140384 LED indicator light White 24 V DC/AC Industrial Panel

MPN
140384
EAN-13
4016138745832
Order Code
17-7775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

TruComponents 140384 is a high-quality LED indicator light designed for efficient signalling and status indication in various electrical systems. This 4.8mm LED indicator is compatible with dual power sources, functioning effectively with both 24 V DC and 24 V AC, thus offering versatile implementation in diverse circuits. The white illumination ensures clear, visible feedback, which is crucial for panel indicators, industrial control applications, and instrumentation equipment. Its robust design is suitable for use in a range of engineering environments, providing reliable performance in both existing systems and new installations. This product is an ideal choice for applications requiring precise and consistent visual signals in tightly integrated electronic setups.
Type LED indicator light
LED Colour White
Forward Current 20mA
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 34 mm
Length 34mm
Mounting Type Screw
Recess Diameter 16mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot