TRU COMPONENTS 140383 LED indicator light Blue 24 V DC 24 V AC Panel Indicator

MPN
140383
EAN-13
4016138745825
Order Code
17-7774
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

TruComponents 140383 is a 4.8mm LED indicator light designed for both 24 V DC and 24 V AC applications. This LED light, characterised by its blue illumination, is suitable for use in various electronic and electrical systems requiring clear and distinct status indication. The robust design ensures reliability in industrial control panels, automotive dashboards, and other equipment where visual signalling is essential. Its straightforward integration into circuits makes it a versatile component for engineers looking to implement reliable visual indicators. The compact form factor allows for easy installation in space-constrained environments.
Type LED indicator light
LED Colour Blue
Forward Current 20mA
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 34 mm
Length 34mm
Mounting Type Screw
Recess Diameter 16mm

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot