TRU COMPONENTS 140382 LED indicator light Green 24V DC 24V AC Industrial Panel

MPN
140382
EAN-13
4016138745818
Order Code
17-7773
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 557 in stock

TruComponents 140382 is an LED indicator light designed for integration in various electronic applications, providing a clear and efficient signalling solution with its green illumination. This LED indicator operates reliably with a supply voltage of 24 volts, compatible with both direct current (DC) and alternating current (AC) systems, allowing for versatile utility in circuits requiring visual indication components. With a compact form factor of 4.8mm, it is well-suited for panel installations where space is limited, offering an optimal balance between visibility and installation footprint. Engineers often employ this component in control panels, industrial equipment, and automotive dashboards, where dependable operation and immediate status indication are critical. Its build quality and dual-voltage compatibility make it an ideal choice for robust applications in harsh or variable environments.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 34 mm
Length 34mm
Mounting Type Screw
Recess Diameter 16mm

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot