TRU COMPONENTS 140381 LED indicator light Red 24 V DC V AC Industrial panel

MPN
140381
EAN-13
4016138745801
Order Code
17-7772
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

TruComponents 140381 is a 4.8mm LED indicator light, designed to be used with 24 V DC and 24 V AC systems. This component is distinguished by its red illumination, making it suitable for clear visual signalling in a variety of applications. It features a robust construction that ensures reliability and longevity, making it well-suited for panel displays, machinery status indicators, and control systems where consistent visibility is required. Engineers might employ this LED indicator light in environments such as industrial automation settings and control panels, where precise voltage compatibility and clear indication are paramount.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 34 mm
Length 34mm
Mounting Type Screw
Recess Diameter 16mm

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot