TRU COMPONENTS 1381106 Choke Radial 100 µH 2.8 A Circular Lead 1 pc

MPN
1381106
EAN-13
2050005747941
Order Code
17-7770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

TruComponents TOI-13-5-101KV, also known by the product code TruComponents 1381106, is a high-performance choke with radial lead configuration, designed for a variety of electronic applications. This component features a circular design with an inductance of 100 µH and is capable of handling a maximum current of 2.8 A, making it suitable for tasks that require efficient energy storage and filtering. The TOI-13-5-101KV choke is commonly used in power supply circuits, electromagnetic interference suppression, and on-board DC-DC power converters, where its robust construction ensures reliable operation under varying electrical loads. This component excels in precision tasks commonly involved in electronic measurement systems, further underscoring its versatility and integration within engineering projects.
Type Radial lead
Content 1
Diameter 16mm
Dimensions (Ø x H) 16 mm x 9 mm
Height 9mm
Inductance (L) 100µH
Nominal Current 2.8A
Product Type Choke
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot