TRU COMPONENTS 1371867 IC socket 2.54 mm 7.62 mm spacing 14 pins standard

MPN
1371867
EAN-13
2050004875812
Order Code
17-7768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

TRU COMPONENTS 1371867 is an IC socket designed for secure and reliable connections in electronic applications. This component features a contact spacing of 2.54 mm and 7.62 mm, accommodating integrated circuit pins efficiently within its 14-pin configuration. The robust design ensures durability and stability, making it suitable for a variety of engineering projects including prototyping, testing, and circuit board assembly. Engineers often utilise these standard IC sockets to facilitate easy replacement and interchange of integrated circuits, thereby enhancing the versatility and maintenance of electronic systems. The product is particularly well-suited for applications requiring precise and dependable connections, contributing to overall system performance.
Number of Positions 14
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Dimensions (L x W x H) 15.24 x 10.16 x 17.8 mm
Height 17.8mm
Length 15.24mm
Maximum Temperature +105°C
Min. temperature -40°C
Number of pins 14
Type IC socket
Width 10.16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot