TRU COMPONENTS 1364568 ESD push-button adapter 10mm stud socket grounding

MPN
1364568
EAN-13
4016139261317
Order Code
17-7758
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

TruComponents DR-INF-SS-10 is an ESD push-button adapter featuring a 10 mm stud socket, identified with the part number 1364568. As a type of connector, this component is specifically engineered to provide reliable electrostatic discharge protection for sensitive electronic circuits. It is constructed to facilitate secure attachment and detachment in static-sensitive environments, ensuring the preservation of component integrity during handling operations. The adapter finds typical use in various engineering applications, including electronics testing and assembly, where it aids in mitigating the risk of static-induced damage to critical components. Its robust design and compatibility with standardised connections make it a practical choice for professionals in fields ranging from consumer electronics to precision instrumentation manufacturing.
Type ESD push-button adapter
Connector Type 10 mm stud socket
Cord Length Not Applicable
Colour Silver
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot