TRU COMPONENTS 1364567 DR-INF-KK-10 ESD push-button adapter 10mm stud socket

MPN
1364567
EAN-13
4016139271958
Order Code
17-7757
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

TruComponents DR-INF-KK-10 ESD push-button adapter is a part of the TruComponents 1364567 range, classified under other connectors. This adapter features a 10 mm stud and socket configuration, providing reliable electrostatic discharge (ESD) protection in various applications. It is engineered to offer enhanced connectivity solutions in environments sensitive to static electricity, such as electronic manufacturing and assembly lines. The push-button design allows for easy operation and secure fit, ensuring efficient performance in demanding engineering contexts. This component is particularly suitable for integration into systems where maintaining ESD compliance is critical for the protection of sensitive electronic components.
Type ESD push-button adapter
Connector Type 10 mm stud and socket
Cord Length Not Applicable
Colour Silver
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot