TRU COMPONENTS 1364545 Wrist strap Black with 10mm PG cable ESD Grounding

MPN
1364545
EAN-13
4016139261294
Order Code
17-7752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 329 in stock

TRU COMPONENTS' 1364545 Wrist strap, also referred to as WristME-SET-10-183-K, is designed for efficient electrostatic discharge (ESD) grounding, providing essential ESD protection for sensitive electronic environments. This product features a durable black wrist strap coupled with a 10 mm PG cable, ensuring a secure connection via its integrated earth connector to effectively mitigate the risk of electrostatic build-up. Its robust design includes an alligator clip, making it a versatile choice for use within an Electrostatic Protected Area (EPA), where safeguarding electronic components from electrostatic damage is critical. Engineers commonly employ this ESD wrist strap in applications involving electronics assembly, repair, and maintenance, where consistent and reliable grounding is paramount to maintaining safety and performance standards.
Type ESD wrist strap
Connector Type 10mm
Cord Length 1.83m
Colour Black
Material Metal
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot