TRU COMPONENTS 1364537-3.66 ESD earth cable 3.66 m 10 mm stud socket green

MPN
1364537-3.66
EAN-13
4016139260655
Order Code
17-7749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

TruComponents 1364537-3.66 is an ESD earth cable designed to ensure effective grounding in electrostatic discharge control applications. This product features a length of 3.66 metres and is equipped with a 10 mm stud and socket connection, providing reliable and secure attachments in static-sensitive environments. Its robust construction makes it suitable for various engineering applications where controlling electrostatic discharge is critical, such as in electronic assembly, semiconductor manufacturing, and sensitive instrument protection. The SpKL -10-366-KK model is specifically engineered to meet the demands of precision grounding, contributing to the prevention of component damage and ensuring operational safety in compliance with ESD control requirements.
Type ESD earth cable
Connector Type 10 mm stud and socket
Cord Length 3.66m
Colour Black
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot