TRU COMPONENTS 1364537-1.83 SpKL Earth Cable 1.83m 10mm Stud/Socket

MPN
1364537-1.83
EAN-13
4016139247175
Order Code
17-7748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 338 in stock

TruComponents 1364537-1.83 presents the SpKL -10-183-KK ESD earth cable, a robust connector solution designed to maintain electrostatic discharge safety. This cable measures 1.83 metres in length and is fitted with a 10 mm stud and socket, offering reliable grounding capabilities crucial for preventing electrostatic damage in sensitive electronic assemblies. Engineered for environments that require stringent electrostatic control, such as semiconductor manufacturing, electronic repair facilities, and laboratories, this ESD earth cable ensures optimal connectivity and charge dissipation. With its precise construction, the cable is suitable for integration into various static control systems, enhancing safety and equipment longevity in professional settings.
Type ESD earth cable
Connector Type 10 mm stud and socket
Cord Length 1.83m
Colour Black
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot