TRU COMPONENTS 1302139 LED indicator light White 12V DC Panel Indicator

MPN
1302139
EAN-13
4016138954104
Order Code
17-7743
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

TruComponents, with the manufacturer's part number 1302139, offers the GQ16F-D/W/12V/N LED indicator light designed for precision and reliability in demanding applications. This 4.8mm LED indicator emits a white light, operating at a voltage of 12 V DC, making it suitable for integration in control panels, instrumentation, and status displays where clear visual indication is essential. Engineered for durability, this LED indicator features robust construction to withstand typical industrial environments. Its compact size and efficient electrical characteristics enable seamless incorporation into various electronic systems, providing reliable performance for engineering projects requiring consistent visual notifications.
Type LED indicator light
LED Colour White
Forward Current 15mA
Forward Voltage 12V DC
Connection Screws
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 35.5 mm
Head height 2mm
IP Rating IP67
Length 35.5mm
Material Brass
Material properties nickel plated
Mounting Type Screw and union
Recess Diameter 16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot