TRU COMPONENTS 1302130 GQ16F-D/J/B/12 LED indicator light Blue 12 V DC

Order Code:

17-7739

Brand: TruComponents MPN: 1302130 EAN-13: 4016138954012
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
135 in stock, despatched in 4 working days

TruComponents GQ16F-D/J/B/12 V/N is a robust LED indicator light designed for use in 12 V DC systems, distinguished by its vibrant blue illumination. This 4.8 mm indicator light, identified by the part number 1302130, is built to offer reliable visual signalling in various electronic applications. Designed by TruComponents, it is well-suited for integration into control panels, instrumentation, and status indication systems, where clear and immediate visual feedback is essential. The LED indicator's low power consumption, long lifespan, and durable construction make it an ideal component for demanding environments, ensuring dependable operation under continuous use.
Type LED indicator light
LED Colour Blue
Forward Current 15mA
Forward Voltage 12V DC
Connection Type C CEE 7/16 plug 2.8mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 37.1 mm
Head height 2mm
IP Rating IP67
Length 37.1mm
Material Brass
Material properties nickel plated
Mounting Type Screw and union
Recess diameter 16mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

You may also like


Trustpilot