TRU COMPONENTS 1302128 GQ16F-D/J/R/12 V/N LED indicator light Red 12 V DC

Order Code:

17-7737

Brand: TruComponents MPN: 1302128 EAN-13: 4016138953992
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
642 in stock, despatched in 4 working days

TruComponents Part Number 1302128 refers to the TruComponents GQ16F-D/J/R/12 V/N LED indicator light, designed for precise visual signalling tasks. This 4.8mm LED indicator operates at a nominal voltage of 12 V DC and emits a red light, making it suitable for a broad range of electrical and electronic applications. Engineered with robustness for sustainable use, the LED indicator is typically utilised in control panels, industrial machinery, and instrumentation systems, where reliable and immediate status indication is required. Its compact size and efficient power consumption make it ideal for integration into complex systems requiring consistent performance under varying operational conditions.
Type GQ16F-D/J/R/12 V/N
Case Colour Stainless steel
Colour Red
Connection Type C CEE 7/16 plug 2.8 mm
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 37.1 mm
Head height 2mm
IP Rating IP67
Length 37.1mm
Material Brass
Material properties nickel plated
Mounting Type Screw and union
Operating Current 15mA
Operating Voltage 12V DC
Product Type LED indicator light
Recess diameter 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot