TRU COMPONENTS 1302101 Indicator light Red 12 V DC for industrial panels

MPN
1302101
EAN-13
4016138953749
Order Code
17-7735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TruComponents GQ16F-D/R/12 V/S is identified by its manufacturer part number 1302101. This 4.8mm LED indicator light is designed to operate at 12 V DC and emits a red light, making it suitable for various signalling and status indication purposes. The design features high visibility for alert and notification systems, with easy integration in electrical panels and control consoles due to its straightforward installation process. Commonly utilised in industrial machinery and automation systems, this LED indicator is ideal for applications where clear visual feedback is essential for operational safety and efficiency. Its robust construction ensures reliable performance even in demanding environments.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 12V DC
Connection Screws
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 35.5 mm
Head height 2mm
IP Rating IP67
Length 35.5mm
Material Stainless steel
Mounting Type Screw and union
Recess Diameter 16mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot