TRU COMPONENTS 1300928 Shunt 0.01 Ω 1 pc Instrument Shunts Resistance

MPN
1300928
EAN-13
2050004881363
Order Code
17-7734
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

TruComponents 1300928 is a high-precision shunt with a resistance value of 0.01 ohms, designed for current measurement applications that require accurate and stable electrical readings. This product is engineered to provide optimal performance in electrical systems, where precise current detection is crucial for monitoring and protection. The instrument shunt is typically utilised in applications such as power supply circuits, battery management systems, and other industrial environments where current monitoring is essential for maintaining system integrity and safety. The robust construction of the shunt ensures high reliability and consistent performance across varying operational conditions.
Type FL-SR20A
Content 1
Maximum Temperature +300°C
Product Type Shunt
Resistance 0.01Ω

Reviews

Be the first to submit a review

Trustpilot