TRU COMPONENTS 1091323 Twin Ferrule 0.5mm² White 100 pieces Insulated

Image Representative of Range

TRU COMPONENTS 1091323 Twin Ferrule 0.5mm² White 100 pieces Insulated

MPN
1091323
EAN-13
4016139265131
Order Code
13-2320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.21
10+ £2.99
50+ £2.91
100+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

TruComponents manufactures the 1091323 Twin Ferrule, a partially insulated component in white, designed for 0.5 mm² applications. This product, available in packages of 100 pieces, is commonly used for electrical and electronic connections to ensure secure crimp terminations. Its typical applications include enhancing the reliability of wiring in control panels and junction boxes.
Insulation Partially insulated
Colour White
Pin Length 14.5mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute TE050-08WT
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot