TRU COMPONENTS 1091321 Twin Ferrule 1.5 mm² Black 100 pieces

Image Representative of Range

TRU COMPONENTS 1091321 Twin Ferrule 1.5 mm² Black 100 pieces

MPN
1091321
EAN-13
4016139265124
Order Code
13-2318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.25
10+ £3.03
50+ £2.95
100+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 660 in stock

Manufactured by TruComponents, the 1091321 Twin ferrule features a partially insulated design and supports 1.5 mm² conductors. It provides secure crimp connections and is supplied in a pack of 100 pieces, ideal for electrical installations requiring reliable wire terminations. This black ferrule is commonly used in control panels and electrical cabinets.
Insulation Partially insulated
Colour Black
Pin Length 15.5mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute TE15-08BK
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot